
2.4mm female-to-female adapter for 0Hz to 50GHz operation. Features a stainless steel body and gold-plated copper contacts. Operating temperature range from -65°C to 125°C. This RoHS compliant connector measures 21.1mm in length.
Aeroflex/Metelics 5148 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 21.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
