Aeroflex/Metelics 5172 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Impedance | 50R |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.