DC - 18 GHz bulkhead mount adapter, facilitating inter-series connection between Type N and SMA connectors. Features a 50 Ohm impedance, stainless steel body, and gold-plated copper contacts. Designed with an SMA female interface and a maximum operating temperature of 125°C, with a minimum of -65°C. RoHS compliant for broad application use.
Aeroflex/Metelics 5212 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5212 to view detailed technical specifications.
No datasheet is available for this part.