
Aeroflex/Metelics 5215 technical specifications.
| Body Material | Stainless Steel |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 42.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.