Aeroflex/Metelics 5308 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Impedance | 50R |
| Length | 38.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.