Aeroflex/Metelics JAN1N4126UR-1 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 51V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics JAN1N4126UR-1 to view detailed technical specifications.
No datasheet is available for this part.