Aeroflex/Metelics JANTX1N6640 technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 90uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2.5A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N6640 to view detailed technical specifications.
No datasheet is available for this part.