Aeroflex/Metelics JANTXV1N5532B-1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics JANTXV1N5532B-1 to view detailed technical specifications.
No datasheet is available for this part.