The JANTXV1N6639US is a surface mount diode with a maximum operating temperature range of -65°C to 175°C. It can handle a maximum repetitive reverse voltage of 75V and a peak non-repetitive surge current of 2.5A. The diode has a reverse recovery time of 4ns and a maximum forward current of 300mA. It is not radiation hardened and is not RoHS compliant.
Aeroflex/Metelics JANTXV1N6639US technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 90uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics JANTXV1N6639US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.