Aeroflex/Metelics JANTXV2N6300 technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics JANTXV2N6300 to view detailed technical specifications.
No datasheet is available for this part.