Aeroflex/Metelics KSV1405 technical specifications.
| Package/Case | DO-7 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics KSV1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.