Aeroflex/Metelics LVA462A technical specifications.
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Voltage Tolerance | 20% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics LVA462A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.