AFL Hyperscale FCSM3 technical specifications.
| Type | FC |
| Gender | PL |
| Mode | Single Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 3mm |
| Insertion Loss | 0.3dB |
Download the complete datasheet for AFL Hyperscale FCSM3 to view detailed technical specifications.
No datasheet is available for this part.