AFL Hyperscale LC-LC-50-D-OR-2 technical specifications.
| Cable Type | Duplex |
| Connector Type B | LC |
| Connector Type A | LC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale LC-LC-50-D-OR-2 to view detailed technical specifications.
No datasheet is available for this part.