AFL Hyperscale SCAPC.9MM-H technical specifications.
| Type | SC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 0.9mm |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale SCAPC.9MM-H to view detailed technical specifications.
No datasheet is available for this part.