The STMM2BLK is a multi-mode fiber optic connector with a straight body orientation, designed for cable mount applications. It operates within a temperature range of -25 to 70°C. The connector features an insertion loss of 0.4 dB and supports simplex fiber cable type with a diameter of 2 mm.
AFL Hyperscale STMM2BLK technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 2mm |
| Insertion Loss | 0.4dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale STMM2BLK to view detailed technical specifications.
No datasheet is available for this part.