The ST fiber optic connector is a multi-mode, straight connector designed for cable mount applications. It operates over a temperature range of -25 to 70°C. The connector features a cable diameter of 2 and an insertion loss of 0.25. It is compatible with simplex fiber cable type.
AFL Hyperscale STMM2BLK-P technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 2mm |
| Insertion Loss | 0.25dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale STMM2BLK-P to view detailed technical specifications.
No datasheet is available for this part.