This ST fiber optic cable mount connector is designed for single mode applications and operates within a temperature range of -25 to 70°C. It features a straight body orientation and a cable diameter of 2. The connector has a low insertion loss of 0.4 and supports simplex fiber cable type.
AFL Hyperscale STSM2YEL technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 2mm |
| Insertion Loss | 0.4dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale STSM2YEL to view detailed technical specifications.
No datasheet is available for this part.