This is a single mode fiber optic connector with a straight body orientation, designed for cable mounting. It operates within a temperature range of -25°C to 70°C and has an insertion loss of 0.3 dB. The connector is compatible with simplex fiber cable with a diameter of 2 mm.
AFL Hyperscale STSM2YEL-P technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 2mm |
| Insertion Loss | 0.3dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale STSM2YEL-P to view detailed technical specifications.
No datasheet is available for this part.