AFL Hyperscale STUMMZR02 technical specifications.
| Type | Adapter |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Hyperscale STUMMZR02 to view detailed technical specifications.
No datasheet is available for this part.