AFL Telecommunications 2900-50-0002MR technical specifications.
| Type | FC Adapter |
| Mode | Single Mode |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AFL Telecommunications 2900-50-0002MR to view detailed technical specifications.
No datasheet is available for this part.