AFL Telecommunications S011954 technical specifications.
| Type | Sleeve |
| Body Material | Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AFL Telecommunications S011954 to view detailed technical specifications.
No datasheet is available for this part.