Agilent 10076A technical specifications.
| Bandwidth | 250MHz |
| Lead Length | 1.5m |
| Max Input Voltage | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 10076A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.