AGILENT TECHNOLOGIES 10833C GPIB Cable, 4 Meters. More details: Cable, GPIB, Cable Length 12 ft., Standards IEEE 488.2
Agilent 10833C technical specifications.
| Color | Grey |
| Lead Length | 4m |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 10833C to view detailed technical specifications.
No datasheet is available for this part.