Agilent 1160A technical specifications.
| Bandwidth | 500MHz |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 1160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.