Agilent 1165A technical specifications.
| Bandwidth | 600MHz |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Yes |
| Resistance | 10000000R |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 1165A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.