Agilent 1N5767 technical specifications.
| Current Rating | 100A |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Bag |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 1N5767 to view detailed technical specifications.
No datasheet is available for this part.