AGILENT TECHNOLOGIES - 34133A - TEST LEADS, PRECISION, 3A, 1KV, 1.2M
Agilent 34133A technical specifications.
| Connector Type B | Plug |
| Lead Length | 1.2m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Agilent 34133A to view detailed technical specifications.
No datasheet is available for this part.