Agilent 34970A technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | 100 |
| Height | 104mm |
| Lead Free | Contains Lead |
| Length | 374mm |
| Number of Channels | 250 |
| Reach SVHC Compliant | Yes |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 34970A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.