Agilent 5082-2800 technical specifications.
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 10mA |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-2800 to view detailed technical specifications.
No datasheet is available for this part.