Agilent 5082-2811 technical specifications.
| Average Rectified Current | 20mA |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Output Current | 10mA |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-2811 to view detailed technical specifications.
No datasheet is available for this part.