Agilent 5082-7651 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 1.12mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent 5082-7651 to view detailed technical specifications.
No datasheet is available for this part.