Agilent 5082-7651-DD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent 5082-7651-DD000 to view detailed technical specifications.
No datasheet is available for this part.