Agilent 53132A-PLG-001-AJ6 technical specifications.
| Height | 88.5mm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Yes |
| Series | 53132A |
| Weight | 3.5kg |
| Width | 212.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 53132A-PLG-001-AJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.