Agilent 53230A technical specifications.
| Bandwidth | 350MHz |
| Height | 103.8mm |
| Operating Supply Voltage | 240V |
| Weight | 3.9kg |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent 53230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.