Agilent 5962-8876901PA technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Input Current | 8mA |
| Isolation Voltage | 1.5kV |
| Number of Channels | 2 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5962-8876901PA to view detailed technical specifications.
No datasheet is available for this part.