Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin CLLCC
Agilent 5962-88769022A technical specifications.
| Input Current | 8mA |
| Isolation Voltage | 1.5kV |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5962-88769022A to view detailed technical specifications.
No datasheet is available for this part.