Agilent 5962-8978501PC technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5962-8978501PC to view detailed technical specifications.
No datasheet is available for this part.