Agilent 6628A technical specifications.
| Height | 133mm |
| Input Current | 1A |
| Length | 498mm |
| Output Current | 0pA |
| Output Voltage | 50V |
| Weight | 15.4kg |
| Width | 425mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6628A to view detailed technical specifications.
No datasheet is available for this part.