Agilent 6633B-230-PLG technical specifications.
| Height | 88.1mm |
| Length | 364.4mm |
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2A |
| Output Voltage | 50V |
| Reach SVHC Compliant | Yes |
| Weight | 12.7kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6633B-230-PLG to view detailed technical specifications.
No datasheet is available for this part.