AGILENT TECHNOLOGIES 6643A POWER SUPPLY, DC, 35V, 200W
Agilent 6643A technical specifications.
| Height | 88.1mm |
| Length | 439mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Output Current | 6A |
| Max Output Power | 200W |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 200W |
| Output Voltage | 35V |
| Reach SVHC Compliant | Unknown |
| Series | 6640 |
| Weight | 14.2kg |
| Width | 425.5mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent 6643A to view detailed technical specifications.
No datasheet is available for this part.