General purpose optocoupler featuring a logic IC output, 10Mbps data rate, and 3750V isolation. This DIP-8 packaged component offers a single channel with a maximum output current of 50mA and an output voltage of 7V. Designed for general optoelectronic applications, it is supplied in rail/tube packaging.
Agilent 6N137 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6N137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.