Agilent DSO1014A technical specifications.
| Display Type | LCD |
| Input Impedance | 1MR |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Sampling Rate | 2GS/s |
| RoHS | Compliant |
Download the complete datasheet for Agilent DSO1014A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
