Agilent DSO5014A+FREEPROBEN2863A technical specifications.
| Bandwidth | 100MHz |
| Height | 18.8cm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 2GS/s |
| Series | DSO5000, MSO5000 |
| Weight | 9.02lb |
| Width | 35.4cm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSO5014A+FREEPROBEN2863A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.