Agilent DSO6054A technical specifications.
| Accuracy | 2% |
| Bandwidth | 500MHz |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Resistance | 50R |
| Weight | 4.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSO6054A to view detailed technical specifications.
No datasheet is available for this part.