Agilent DSO7052B technical specifications.
| Bandwidth | 500MHz |
| Display Type | LCD |
| Number of Channels | 2 |
| Weight | 5.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSO7052B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.