Agilent DSO7054B technical specifications.
| Bandwidth | 500MHz |
| Display Type | LCD |
| Number of Channels | 4 |
| Weight | 5.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSO7054B to view detailed technical specifications.
No datasheet is available for this part.