Agilent DSOX2004A+DSO2WAVEGEN+DSOXDVM technical specifications.
| Bandwidth | 70MHz |
| Height | 204.4mm |
| Input Impedance | 1MR |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | DSOX2000, MSOX2000 |
| Weight | 3.85kg |
| Width | 380.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSOX2004A+DSO2WAVEGEN+DSOXDVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
