Agilent DSOX3012A technical specifications.
| Bandwidth | 100MHz |
| Height | 204.4mm |
| Input Impedance | 1MR |
| Sampling Rate | 2GS/s |
| Series | DSOX3000, MSOX3000 |
| Weight | 3.85kg |
| Width | 380.6mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent DSOX3012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.