Agilent E3600A-100 technical specifications.
| Current Rating | 5A |
| Lead Length | 530mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent E3600A-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.